7000133546

Heilind Number:MMM7000133546
Manufacturer:3M
Manufacturer Number:7000133546
ECAD Model:
3D Model

Description:

FP 3/16 BK 48 HDR 25/BX 33001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133546
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133546

Detailed Description

Protect and insulate your cables with our FP 3/16 BK 48 HDR heat shrink tubing, designed for reliable performance in extreme temperatures ranging from -67°F to 275°F. Made of durable polyolefin material, this tubing offers a 2:1 shrink ratio for a secure fit. Each box contains 25 units, perfect for organizing and managing wires in various applications. With a sleek black finish, it not only provides abrasion protection but also ensures a professional look. Trust in the quality of our products for all your wire and cable management needs.