7000133552

Heilind Number:MMM7000133552
Manufacturer:3M
Manufacturer Number:7000133552
ECAD Model:
3D Model

Description:

FP 1/4 CR 48 HDR 12/BX 530025

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133552
Color:Transparent
Material:Polyolefin
Shrink Ratio:2:1
Overall Length:48 in
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
SKU:MMM7000133552

Detailed Description

Protect and insulate your wires with our FP 1/4 CR 48 HDR heat shrink tubing. Made of durable transparent polyolefin material, this tubing has a 2:1 shrink ratio and can withstand temperatures ranging from -67 °F to 275 °F. With an overall length of 48 inches, it is perfect for covering and securing cables in various applications. Each box contains 12 pieces, making it convenient for bulk installations. Designed for abrasion protection and efficient wire management, this tubing is a reliable solution for your electrical and industrial needs. With SKU 7000133552, it is a must-have in any toolkit.