7000133560

Heilind Number:MMM7000133560
Manufacturer:3M
Manufacturer Number:7000133560
ECAD Model:
3D Model

Description:

FP 1/2 BK 48 HDR 12/BX 300050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133560
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133560

Detailed Description

Protect and organize your cables with the 7000133560 Heat Shrinkable Tubing. Made of durable black Polyolefin material, this tubing offers excellent abrasion protection and heat resistance, with a maximum operating temperature of 275 °F. With a 2:1 shrink ratio, it easily conforms to cables of various sizes, ensuring a secure fit. Each box contains 12 units, each measuring 48 inches in length, making it ideal for large-scale cable management projects. Whether you're working in extreme cold or hot conditions, this tubing guarantees reliable performance, with a minimum operating temperature of -67 °F. Upgrade your wire and cable management setup with the 7000133560 and enjoy peace of mind knowing your cables are well-protected.