7000133564

Heilind Number:MMM7000133564
Manufacturer:3M
Manufacturer Number:7000133564
ECAD Model:
3D Model

Description:

FP 3/4 BK 48 HDR 12/BX 300075

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133564
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133564

Detailed Description

Experience superior abrasion protection and heat shrink capabilities with our FP 3/4 BK 48 HDR tubing. Designed for professional-grade applications, this black polyolefin tubing boasts a 2:1 shrink ratio, ensuring a secure fit around wires and cables. With a maximum operating temperature of 275°F and a minimum of -67°F, it offers reliable performance in a wide range of environments. At 48 inches in length, it's perfect for larger projects. Each box contains 12 pieces, providing ample supply for your needs. Ideal for wire and cable management in various industries, this product guarantees durability and efficiency. Elevate your workflow with the 7000133564 tubing.