7000133565

Heilind Number:MMM7000133565
Manufacturer:3M
Manufacturer Number:7000133565
ECAD Model:
3D Model

Description:

FP 3/4 CR 48 HDR 12/BX 530075

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133565
Color:Transparent
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133565

Detailed Description

Protect and insulate your cables with the 7000133565 Heat Shrink Tubing. Made of durable transparent polyolefin material, this tubing has a 2:1 shrink ratio and is RoHS compliant for environmental safety. With a maximum operating temperature of 275°F and a minimum of -67°F, it ensures reliable performance in a wide range of conditions. Measuring 48 inches in overall length and designed for 3/4 inch cables, it offers ample coverage and protection. Each box contains 12 units, perfect for industrial or professional use. Ideal for abrasion protection and cable management, this tubing is a must-have for any wiring project.