7000133566

Heilind Number:MMM7000133566
Manufacturer:3M
Manufacturer Number:7000133566
ECAD Model:
3D Model

Description:

FP 3/4 WT 48 HDR 12/BX 300075

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133566
Color:White
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133566

Detailed Description

The 7000133566 is a highly durable and reliable heat shrinkable tubing designed for abrasion protection and wire and cable management. With a maximum operating temperature of 275°F and a minimum operating temperature of -67°F, this tubing ensures optimal performance in a wide range of environments. Made of high-quality polyolefin material, it offers excellent insulation and protection for cables and wires, safeguarding them against wear and tear. The 2:1 shrink ratio allows for easy installation, while the 48-inch overall length provides ample coverage. Each box contains 12 units, making it a cost-effective solution for industrial and commercial applications. Upgrade your cable management system with the 7000133566 and enjoy peace of mind knowing your wires are securely protected.