| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M MW-3/4-48-BLK-5PCS |
| Color: | Black |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyolefin |
| Shrink Ratio: | 2.5:1 |
| SKU: | MMM7000133574 |
MW-3/4-48-BLK-5PCS
| Heilind Number: | MMM7000133574 |
| Manufacturer: | 3M |
| Manufacturer Number: | MW-3/4-48-BLK-5PCS |
| ECAD Model: |
Specifications
Detailed Description
The MW-3/4-48-BLK-5PCS is a durable and versatile heat shrinkable tubing designed for superior wire and cable management in various applications. With a maximum operating temperature of 230°F and a minimum operating temperature of -67°F, it offers reliable performance in both extreme heat and cold conditions. Made of high-quality black polyolefin material, it provides excellent abrasion protection while maintaining flexibility. The 2.5:1 shrink ratio ensures a tight and secure fit around cables of different sizes. This five-piece pack of MW3448BLK tubing is essential for professional installation and maintenance projects. Please note that it is not RoHS compliant. Upgrade your wire and cable management setup with the MW-3/4-48-BLK-5PCS heat shrinkable tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

