EPS200-3/8-48"-BLK-12PCS

Heilind Number:MMM7000133576
Manufacturer:3M
Manufacturer Number:EPS200-3/8-48"-BLK-12PCS
ECAD Model:
3D Model

Description:

7000133576 80611473838 EPS200-3/8-48-BLK-12PCS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M EPS200-3/8-48\"-BLK-12PCS
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
Part Aliases:E20.375BK48"S
SKU:MMM7000133576

Detailed Description

Protect your cables with our durable Black Polyolefin Heat Shrink Tubing. With a shrink ratio of 2:1, this tubing is perfect for insulating and bundling wires in a variety of applications. Its operating temperature range of -67°F to 230°F ensures reliable performance even in extreme conditions. Measuring 48 inches in length, it provides ample coverage for your cables. Also known as E20.375BK48"S, this tubing is a versatile solution for abrasion protection and wire management. Each pack includes 12 pieces of tubing, offering great value for your needs. With its high-quality construction and RoHS compliance, you can trust in the integrity of your cable installations. Upgrade to our EPS2003848BLK12PCS tubing for efficient and reliable cable protection.