| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M MFP-1/16-48-CLR-25PCS |
| Color: | Transparent |
| Maximum Operating Temperature: | 375 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyvinylidene Fluoride |
| Shrink Ratio: | 2:1 |
| SKU: | MMM7000133590 |
MFP-1/16-48-CLR-25PCS
| Heilind Number: | MMM7000133590 |
| Manufacturer: | 3M |
| Manufacturer Number: | MFP-1/16-48-CLR-25PCS |
| ECAD Model: |
Specifications
Detailed Description
Protect your cables with our Polyvinylidene Fluoride Heat Shrinkable Tubing in Transparent color. With a maximum operating temperature of 375°F and a minimum of -67°F, this tubing ensures reliable performance in a wide range of environments. Measuring 48 inches in overall length and boasting a 2:1 shrink ratio, it provides ample coverage for your wires. RoHS compliant, it meets international standards for environmental responsibility. Designed for abrasion protection and wire management, this tubing is a versatile solution for various applications. Each pack includes 25 pieces, making it convenient for bulk purchases. Trust in the quality and durability of our MFP11648CLR25PCS tubing for all your cable protection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2025 | 3M-EOL-20240530 - End of Life. 3M is announcing the discontinuation of the following 3M product categories effective March 31,2025. Customers must submit final purchase orders by June 30, 2024. Purchase orders must be consistent with and not exceed previous purchase volumes. EMD will use commercially reasonable efforts to ship these products as supplies last, on a first come, first served basis, until inventory is depleted. Final shipment date will be no later than March 31, 2025. | Download | |||
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

