EPS300-3/16-48"-BLK-HDR-12PCS

Heilind Number:MMM7000133597
Manufacturer:3M
Manufacturer Number:EPS300-3/16-48"-BLK-HDR-12PCS
ECAD Model:
3D Model

Description:

7000133597 80611600513 EPS300-3/16-48-BLK-HDR-12PCS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M EPS300-3/16-48\"-BLK-HDR-12PCS
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:3:1
Part Aliases:E30.188BK48"H
SKU:MMM7000133597

Detailed Description

Protect your cables with our durable and versatile Heat Shrink Tubing in Black. With a maximum operating temperature of 230°F and a minimum of -67°F, this Polyolefin material ensures reliable performance in a wide range of conditions. The 3:1 shrink ratio allows for easy installation, while the 48-inch overall length accommodates various cable sizes. Part of our Abrasion Protection and Wire & Cable Management Products, this tubing, SKU EPS300-3/16-48"-BLK-HDR-12PCS, is a must-have for any project requiring secure and long-lasting cable protection. Each pack contains 12 pieces, making it the perfect solution for large-scale installations. Upgrade to our high-quality Heat Shrink Tubing today.