7000133598

Heilind Number:MMM7000133598
Manufacturer:3M
Manufacturer Number:7000133598
ECAD Model:
3D Model

Description:

EPS300 1/2 BK 48 IN HDR 12/BX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133598
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:3:1
SKU:MMM7000133598

Detailed Description

EPS300 1/2 BK 48 IN HDR 12/BX is a high-performance heat shrinkable tubing designed for superior abrasion protection and wire/cable management. With a shrink ratio of 3:1, it easily conforms to various shapes and sizes, providing a tight and secure fit. Made from durable polyolefin material, this tubing is RoHS compliant and can withstand temperatures ranging from -67°F to 230°F, ensuring reliable performance in harsh environments. Each box contains 12 units, each measuring 48 inches in length, making it ideal for large-scale projects. Perfect for a wide range of applications, from industrial to automotive, this product guarantees long-lasting and efficient protection for your cables and wires.