FP301-1-1/2-48-BLK-24PCS

Heilind Number:MMM7000133604
Manufacturer:3M
Manufacturer Number:FP301-1-1/2-48-BLK-24PCS
ECAD Model:
3D Model

Description:

7000133604 80611601065 FP 1 1/2 BK 48 24/BX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M FP301-1-1/2-48-BLK-24PCS
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
Part Aliases:FP1.500BK48"L
SKU:MMM7000133604

Detailed Description

Protect your cables and wires with our durable and versatile Heat Shrink Tubing. Made of high-quality Polyolefin material in sleek Black, this tubing offers maximum operating temperatures of 275°F and minimum temperatures of -67°F, ensuring reliable performance in a variety of environments. With a 2:1 shrink ratio and an overall length of 48 inches, it provides a secure fit for your cables. RoHS compliant and suitable for hi-rel applications, this tubing, also known as FP1.500BK48"L, is perfect for abrasion protection and wire management. Each pack includes 24 pieces, making it a cost-effective solution for your needs. Upgrade your cable protection with this premium Heat Shrink Tubing.