FP301-3-48-BLK-12PCS

Heilind Number:MMM7000133605
Manufacturer:3M
Manufacturer Number:FP301-3-48-BLK-12PCS
ECAD Model:
3D Model

Description:

7000133605 80611601099 FP 3 BK 48 12/BX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M FP301-3-48-BLK-12PCS
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
Part Aliases:FP3.000BK48"L
SKU:MMM7000133605

Detailed Description

Protect your cables and wires with our durable and versatile Heat Shrink Tubing. With a maximum operating temperature of 275°F and a minimum of -67°F, this black Polyolefin tubing is designed to withstand extreme conditions. Its 2:1 shrink ratio ensures a snug fit, while the 48-inch overall length provides ample coverage. RoHS compliant and featuring the part aliases FP3.000BK48"L and acronym FP301348BLK12PCS, this tubing is perfect for abrasion protection and wire management in various applications. Upgrade your cable protection with this high-quality product.