FP301-3/4-48-CLR-50PCS

Heilind Number:MMM7000133610
Manufacturer:3M
Manufacturer Number:FP301-3/4-48-CLR-50PCS
ECAD Model:
3D Model

Description:

7000133610 80611601164 FP0.750CR48L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M FP301-3/4-48-CLR-50PCS
Color:Transparent
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
Part Aliases:FP0.750CR48"L
SKU:MMM7000133610

Detailed Description

Protect your wires and cables with our transparent Polyolefin heat shrink tubing, perfect for a variety of applications. With a high shrink ratio of 2:1, it easily conforms to the shape of your cables for a secure fit. Operating efficiently in temperatures ranging from -67°F to 275°F, it provides reliable insulation and abrasion protection. Measuring 48 inches in length, it offers ample coverage for your projects. RoHS compliant and sold in a pack of 50, this tubing is a convenient and eco-friendly choice for all your wire and cable management needs.