EPS400-.700-48"-BLK-45PCS

Heilind Number:MMM7000133623
Manufacturer:3M
Manufacturer Number:EPS400-.700-48"-BLK-45PCS
ECAD Model:
3D Model

Description:

7000133623 80611601990 EPS400-.700-48-BLK-45PCS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M EPS400-.700-48\"-BLK-45PCS
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:4:1
Part Aliases:E40.700BK48"L
SKU:MMM7000133623

Detailed Description

Protect your cables with our Black Polyolefin Heat Shrink Tubing, part number EPS400-.700-48"-BLK-45PCS. With a maximum operating temperature of 230 °F and a minimum operating temperature of -67 °F, this tubing is perfect for a wide range of applications. Measuring 48 inches in overall length and featuring a shrink ratio of 4:1, it provides ample coverage and a secure fit. RoHS compliant and made of durable polyolefin material, it offers both environmental and performance benefits. Use it for abrasion protection and heat shrink applications, ensuring the longevity of your wires and cables. Also known by its alias E40.700BK48"L, this high-quality tubing is a must-have for wire and cable management. Each package contains 45 pieces for your convenience. Stay organized and efficient with our EPS40070048BLK45PCS tubing.