| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000133626 |
| Color: | Green |
| Maximum Operating Temperature: | 275 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| SKU: | MMM7000133626 |
7000133626
| Heilind Number: | MMM7000133626 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000133626 |
| ECAD Model: |
Specifications
Detailed Description
Protect and organize your wires and cables with our FP 3/8 GN 48 heat shrink tubing. Made of durable Polyolefin material, this tubing is designed for maximum operating temperatures of 275°F and minimum temperatures of -67°F, ensuring reliable performance in a variety of environments. With a shrink ratio of 2:1, it securely conforms to the shape of your cables for a snug fit. Each box contains 125 pieces of 48-inch tubing, perfect for large-scale projects. RoHS compliant and available in a vibrant green color, this tubing not only provides excellent protection against abrasion but also offers easy identification in your setup. Ideal for wire and cable management in industrial settings, this product is a must-have for any professional installer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

