| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M FP301-1/2-48-GRN-100PCS |
| Color: | Green |
| Maximum Operating Temperature: | 275 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| Part Aliases: | FP0.500GN48"L |
| SKU: | MMM7000133627 |
FP301-1/2-48-GRN-100PCS
| Heilind Number: | MMM7000133627 |
| Manufacturer: | 3M |
| Manufacturer Number: | FP301-1/2-48-GRN-100PCS |
| ECAD Model: |
Specifications
Detailed Description
Protect and organize your cables with our Polyolefin Heat Shrink Tubing in Green. With a shrink ratio of 2:1 and a maximum operating temperature of 275°F, this tubing ensures a secure and durable fit, even in high-heat environments. Its 48-inch overall length accommodates various cable sizes, while its RoHS compliance guarantees environmental responsibility. Perfect for abrasion protection and wire management, this FP3011248GRN100PCS tubing is a reliable solution for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

