EPS300-3/4-6"-BLK-10-10PCS

Heilind Number:MMM7000133685
Manufacturer:3M
Manufacturer Number:EPS300-3/4-6"-BLK-10-10PCS
ECAD Model:
3D Model

Description:

7000133685 80611603301 EPS300-3/4-6-BLK-10-10PCS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M EPS300-3/4-6\"-BLK-10-10PCS
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:6 in
Material:Polyolefin
Shrink Ratio:3:1
Part Aliases:E30.750BK6"P
SKU:MMM7000133685

Detailed Description

Protect your cables with ease using our EPS300-3/4-6"-BLK-10-10PCS Black Polyolefin Heat Shrink Tubing. With a shrink ratio of 3:1, this tubing is designed to provide a snug fit, ensuring optimal insulation. It can withstand a wide range of temperatures, from -67°F to 230°F, making it suitable for various environments. Measuring 6 inches in length, it offers ample coverage for your cables. This tubing, with the part alias E30.750BK6"P, is RoHS compliant, guaranteeing its environmental responsibility. Perfect for abrasion protection and wire management, it is a versatile solution for your needs. Each pack contains 1010 pieces of this high-quality tubing. Upgrade your cable protection with our EPS300346BLK1010PCS tubing.