| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M EPS300-3/4-6\"-RED-10-10PCS |
| Color: | Red |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 6 in |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| Part Aliases: | E30.750RD6"P |
| SKU: | MMM7000133686 |
EPS300-3/4-6"-RED-10-10PCS
| Heilind Number: | MMM7000133686 |
| Manufacturer: | 3M |
| Manufacturer Number: | EPS300-3/4-6"-RED-10-10PCS |
| ECAD Model: |
Specifications
Detailed Description
This red Polyolefin Heat Shrink Tubing, with a shrink ratio of 3:1, is an essential component for protecting wires and cables in harsh environments. With a maximum operating temperature of 230°F and a minimum of -67°F, it offers reliable performance in a wide range of conditions. Measuring 6 inches in length, it provides ample coverage for various applications. RoHS compliant and suitable for high-temperature environments, this tubing is a durable and versatile solution for abrasion protection. Its part aliases, E30.750RD6"P and acronym EPS300346RED1010PCS, ensure easy identification and ordering. Ideal for wire and cable management in industrial settings, this heat shrink tubing guarantees secure and long-lasting insulation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

