7000133689

Heilind Number:MMM7000133689
Manufacturer:3M
Manufacturer Number:7000133689
ECAD Model:
3D Model

Description:

FP301-1/4-6IN-CLEAR-10-10 PC P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133689
Color:Transparent
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:6 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133689

Detailed Description

Protect your cables with our FP301-1/4-6IN-CLEAR-10-10 PC P Heat Shrinkable Tubing. Made of durable Polyolefin material, this transparent tubing has a 2:1 shrink ratio, ensuring a snug fit around your wires. With a maximum operating temperature of 275°F and a minimum of -67°F, it provides reliable protection in a wide range of conditions. Measuring 6 inches in length, it's perfect for various cable management applications. Whether you need abrasion protection or heat shrink capabilities, this tubing is a versatile solution. Trust in its quality and performance, with each pack containing 10 pieces. Stay organized and secure with our hi_rel 7000133689.