7000133690

Heilind Number:MMM7000133690
Manufacturer:3M
Manufacturer Number:7000133690
ECAD Model:
3D Model

Description:

FP 1/8 BK 10 6PC 10PK/BX 3300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133690
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:6 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133690

Detailed Description

Protect and insulate your wires with our FP 1/8 BK 10 6PC heat shrink tubing. Designed for high performance, this black tubing has a 2:1 shrink ratio and is made of durable polyolefin material. With a temperature range of -67 °F to 275 °F, it ensures reliable operation even in extreme conditions. Each piece is 6 inches long, perfect for a variety of applications. RoHS compliant and available in a pack of 10, this tubing is essential for any project requiring abrasion protection and wire management. Upgrade your cable assemblies with this premium quality product.