7000133693

Heilind Number:MMM7000133693
Manufacturer:3M
Manufacturer Number:7000133693
ECAD Model:
3D Model

Description:

FP 3/16 CR 10 6PC 10PK/BX 530

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000133693
Color:Transparent
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:6 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133693

Detailed Description

Introducing the 7000133693 Heat Shrinkable Tubing, a must-have for professional wire and cable management. This transparent tubing, with a 3/16 inch diameter and 6 inch overall length, offers superior abrasion protection and heat resistance, with a maximum operating temperature of 275°F and a minimum of -67°F. Made from durable polyolefin material, it ensures long-lasting performance. With a shrink ratio of 2:1, it provides a tight, secure fit for your cables. Each pack contains 6 pieces, with 10 packs per box, making it convenient for large-scale projects. Perfect for use in a variety of industries, this product is a reliable solution for all your insulation and protection needs.