FP-301-3/4-6"-BLACK-10-10 PCPK

Heilind Number:MMM7000133694
Manufacturer:3M
Manufacturer Number:FP-301-3/4-6"-BLACK-10-10 PCPK
ECAD Model:
3D Model

Description:

FP 3/4 BK 10 6PC 10PK/BX 3000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M FP-301-3/4-6\"-BLACK-10-10 PCPK
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:6 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000133694

Detailed Description

Protect and organize your cables with our FP 3/4 BK 10 6PC heat shrink tubing. Designed for maximum durability and safety, this black tubing has a shrink ratio of 2:1, ensuring a tight and secure fit. With a temperature range of -67 °F to 275 °F, it can withstand extreme conditions while providing excellent insulation. Made of high-quality polyolefin material, it is RoHS compliant, guaranteeing it is free of harmful substances. Each pack contains 10 pieces, making it ideal for both professional and DIY projects. Whether you're looking for abrasion protection or wire management solutions, this tubing is a versatile and reliable choice.