HDCW-35/10-1200

Heilind Number:MMM7000138423
Manufacturer:3M
Manufacturer Number:HDCW-35/10-1200
ECAD Model:
3D Model

Description:

HDCW-35/10-1200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HDCW-35/10-1200
Color:Black
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Overall Length:47.2 in
Material:Polyolefin
SKU:MMM7000138423

Detailed Description

Introducing the HDCW-35/10-1200, a versatile and durable heat shrinkable tubing designed for maximum protection and insulation. With a sleek black color and a high-quality polyolefin material, this tubing is perfect for use in a variety of applications. It boasts a wide operating temperature range, from a chilly -40°C to a toasty 100°C, ensuring reliable performance in any environment. At an overall length of 47.2 inches, it provides ample coverage for your wiring and cabling needs. Plus, with RoHS compliance, you can trust that it meets stringent environmental standards. Ideal for abrasion protection and wire management, this tubing is a must-have for any project. Upgrade to the HDCW-35/10-1200 for premium quality and peace of mind.