HDCW-140/40-1200

Heilind Number:MMM7000138436
Manufacturer:3M
Manufacturer Number:HDCW-140/40-1200
ECAD Model:
3D Model

Description:

7000138436 DE999965754 WRAP SLEEVE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HDCW-140/40-1200
Color:Black
Material:Polyolefin
Overall Length:47.2 in
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000138436

Detailed Description

Protect your cables with our durable and versatile Heat Shrinkable Tubing in sleek black. With a maximum operating temperature of 100°C and a minimum of -40°C, it's perfect for a wide range of environments. Made of high-quality Polyolefin material, it ensures long-lasting performance while meeting RoHS compliance standards. Measuring 47.2 inches in overall length, it provides ample coverage for your cables. Part of our Abrasion Protection and Wire & Cable Management Products category, this tubing is essential for maintaining the integrity of your connections. Trust in its reliability, even in high-demand situations.