| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000144639 |
| Color: | Off White |
| Maximum Operating Temperature: | 100 °F |
| Minimum Operating Temperature: | 70 °F |
| Overall Width: | 1 in |
| Overall Length: | 18 yd |
| Thickness: | 6.27 mm |
| Tape Type: | Foam Tape |
| Resistance Properties: | Chemical Resistant, Solvent Resistant, UV Resistant |
| Adhesive Material: | Acrylic |
| Backing Material: | Urethane |
| SKU: | MMM7000144639 |
7000144639
| Heilind Number: | MMM7000144639 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000144639 |
| ECAD Model: |
Description:
3M™ Double Coated Urethane Foam Tape 4004; Off White; 1 in x 18 yd; 250 mil; 9 Roll/Case
More >>Specifications
Detailed Description
3M™ Double Coated Urethane Foam Tape 4004 is an off-White; 0.250 in. (6.4mm) thick; double coated; open cell urethane foam tape that offers high shear strength. It is ideal for applications such as Mounting interior signs and nameplates.

