9495LE-1INX60YDS

Heilind Number:MMM7000144705
Manufacturer:3M
Manufacturer Number:9495LE-1INX60YDS
ECAD Model:
3D Model

Description:

3M™ Double Coated Tape 9495LE; Clear; 1 in x 60 yd; 5.9 mil; 36 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 9495LE-1INX60YDS
Color:Clear
Overall Width:1 in
Overall Length:60 yd
Thickness:0.17 mm
Tape Type:Double-Sided Tape
Resistance Properties:Chemical Resistant, Humidity Resistant, Solvent Resistant, UV Resistant, Water Resistant
Adhesion Strength:60 oz/in
Adhesive Material:Acrylic
Backing Material:Polyethylene Terephthalate
SKU:MMM7000144705

Detailed Description

3M™ Double Coated Tape 9495LE provides high bond strength to most surfaces; including many low surface energy Plastics such as polypropylene and powder coated paints. The acrylic adhesive also provides excellent adhesion to surfaces contaminated lightly with oil typically used with machine Parts. 3M™ Double Coated Tape 9495LE is a 6.7 mil thick; clear tape that provides high bond strength to most surfaces; including many low surface energy (LSE) Plastics such as polypropylene and powder coated paints. Use on low surface energy surfaces and as Plastic extrusion attachment. It also improves handling and ease of die-cutting.