| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000144792 |
| Color: | Gold |
| Maximum Operating Temperature: | 260 °F |
| Minimum Operating Temperature: | -100 °F |
| Overall Width: | 1 in |
| Overall Length: | 36 yd |
| Thickness: | 0.069 mm |
| Tape Type: | Film Tape |
| Adhesion Strength: | 20 oz/in |
| Adhesive Material: | Silicone |
| Backing Material: | Nylon |
| SKU: | MMM7000144792 |
7000144792
| Heilind Number: | MMM7000144792 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000144792 |
| ECAD Model: |
Description:
3MT Low-Static Polyimide Film Tape 5419 Gold; 2.7 Mil; 1 In x 36 Yd; Paper Core; 9 Rolls/Case; Boxed
More >>Specifications
Detailed Description
3M™ Low Static Polyimide Film Tape 5419 with DuPont™ Kapton® polyimide film and Silicone adhesive used for PCB Solder masking and other high temperature applications. Low Static; Employs a proprietary technology that results in extremely low electrostatic discharge at unwind and removal from the PWB. Conventional polyimide tapes can typically generate over 10; 000 volts during use which can damage Board Mounted electronic Components.3M tape 5419 overcomes this problem without any of the typical drawbacks of conventional "anti-static" or "static-free" tapes (e. g. ; variable adhesion and opaqueness). Halogen Free Definition: "Halogen Free" refers to the International Electrochemical Commission’s Definition; IEC 61249-2-21; which sets the limits of: 900 ppm maximum chlorine; 900 ppm maximum bromine; 1500 ppm maximum total halogens.

