| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000144895 |
| Color: | Natural |
| Maximum Operating Temperature: | 220 °F |
| Overall Width: | 0.75 in |
| Overall Length: | 0.75 in |
| Thickness: | 0.062 in |
| Tape Type: | Foam Tape |
| Resistance Properties: | Chemical Resistant, Solvent Resistant, UV Resistant |
| Adhesive Material: | Acrylic |
| Backing Material: | Urethane |
| SKU: | MMM7000144895 |
7000144895
| Heilind Number: | MMM7000144895 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000144895 |
| ECAD Model: |
Description:
3M™ Double Coated Urethane Foam Tape 4026; Natural; 3/4 in x 3/4 in; 62 mil; 1000 Each/Case
More >>Specifications
Detailed Description
3M™ Double Coated Urethane Foam Tape 4026 is an off-White; 0.0625 in. (1.6mm) thick; double coated; open cell urethane foam tape that offers high shear strength. It is ideal for applications such as Mounting interior signage and nameplates along with soap dispensers and air fresheners.

