7000145498

Heilind Number:MMM7000145498
Manufacturer:3M
Manufacturer Number:7000145498
ECAD Model:
3D Model

Description:

3756/68SF=UL/68/CAB/TYP1/TPE/3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000145498
Series:3756
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.025 in
Insulation Material:Plastic
Impedance:138 Ohm, 82 Ohm
Cable Type:Ribbon Cable
Number of Conductors:68
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:30 AWG
Jacket Color:Gray
Voltage Rating:150 V
Cable Width:1.7 in
Conductor Type:Stranded
SKU:MMM7000145498

Detailed Description

Introducing the 7000145498, a high-performance ribbon cable designed for reliable connectivity in a wide range of applications. With a series number of 3756, this cable offers exceptional durability, with a maximum operating temperature of 105 °C and a minimum of -40 °C, making it suitable for use in both extreme heat and cold. The pitch of 0.025 inches ensures precise connections, while the plastic insulation material provides added safety. Featuring a low impedance of 138 Ohm and 82 Ohm, this cable guarantees efficient signal transmission. With 68 conductors and 7 strands made of tin copper, it offers both flexibility and conductivity. The 30 AWG wire size, 100-foot length, and 1.7-inch width provide versatility for various installations. The gray jacket color adds a sleek finish, while RoHS compliance ensures environmental responsibility. Rated for 150 volts, this cable is ideal for powering a wide range of devices. Whether you're a professional installer or a DIY enthusiast, the 7000145498 is the perfect choice for your cabling needs.