8125/06 100

Heilind Number:MMM7000145514
Manufacturer:3M
Manufacturer Number:8125/06 100
ECAD Model:
3D Model

Description:

8125/06 100, 6/CAB/RC/24AWG/STR/.100 /GRAY/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 8125/06 100
Pitch:0.1 in
Series:8125
Impedance:136 Ohm
Wire Size:24 AWG
Cable Type:Ribbon Cable
Cable Width:0.568 in
Cable Length:100 ft
Jacket Color:Dark Gray
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:6
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000145514

Detailed Description

Introducing our high-performance Ribbon Cable, SKU 8125/06 100, part of the 8125 series. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable is designed for reliable performance in a wide range of environments. Featuring a pitch of 0.1 inches and 6 conductors with 7 strands each, it ensures efficient signal transmission. The insulation material, Polyvinyl Chloride, offers durability and protection. With an impedance of 136 Ohms and RoHS compliance, this cable meets industry standards for quality and environmental responsibility. The Tin Copper stranded conductors are 24 AWG, providing optimal conductivity. The dark gray jacket color and 0.568-inch width make it easy to identify and handle. With a voltage rating of 300V, it is suitable for various applications. Upgrade to our Ribbon Cable for dependable connectivity in your projects.