| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000148376 |
| Color: | Black |
| Maximum Operating Temperature: | 120 °F |
| Minimum Operating Temperature: | -20 °F |
| Overall Width: | 1 in |
| Overall Length: | 72 yd |
| Thickness: | 0.8 mm |
| Tape Type: | Foam Tape |
| Resistance Properties: | Solvent Resistant, UV Resistant |
| Adhesion Strength: | 128 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Polyethylene |
| Shear Strength: | 55 lb/in² |
| SKU: | MMM7000148376 |
7000148376
| Heilind Number: | MMM7000148376 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000148376 |
| ECAD Model: |
Description:
3M™ Double Coated Polyethylene Foam Tape 4462; Black; 1 in x 72 yd; 31 mil; 9 Roll/Case
More >>Specifications
Detailed Description
3M™ Double Coated Polyethylene Foam Tape 4462 Black is a closed-cell; polyethylene foam carrier. It is formulated for more hard to bond surfaces. The unique rubber adhesive system provides quick stick and conforms to irregular and low surface energy (LSE) materials.

