EPS400-.300-48"-BLK-12PCS

Heilind Number:MMM7000148859
Manufacturer:3M
Manufacturer Number:EPS400-.300-48"-BLK-12PCS
ECAD Model:
3D Model

Description:

7000148859 80611473960 EPS400-.300-48-BLK-12PCS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M EPS400-.300-48\"-BLK-12PCS
Color:Black
Material:Polyolefin
Shrink Ratio:4:1
Overall Length:48 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Part Aliases:E40.300BK48"S
SKU:MMM7000148859

Detailed Description

Protect and insulate your wires and cables with our high-quality Polyolefin Heat Shrink Tubing in Black. With a shrink ratio of 4:1, it ensures a secure fit around your components. This tubing has a maximum operating temperature of 230 °F and a minimum operating temperature of -67 °F, making it suitable for a wide range of environments. Measuring 48 inches in overall length, it provides ample coverage for your applications. RoHS compliant and featuring the part alias E40.300BK48"S, this tubing guarantees both performance and compliance. Perfect for abrasion protection and wire management, it is an essential addition to any toolkit. Each pack includes 12 pieces of the EPS40030048BLK tubing. Upgrade your cable management setup with this reliable and durable solution.