| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M EPS400-.350-48\"-BLK-12PCS |
| Color: | Black |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyolefin |
| Shrink Ratio: | 4:1 |
| Part Aliases: | E40.350BK48"S |
| SKU: | MMM7000148860 |
EPS400-.350-48"-BLK-12PCS
| Heilind Number: | MMM7000148860 |
| Manufacturer: | 3M |
| Manufacturer Number: | EPS400-.350-48"-BLK-12PCS |
| ECAD Model: |
Specifications
Detailed Description
Protect your cables with our versatile Heat Shrink Tubing in Black. With a maximum operating temperature of 230°F and a minimum of -67°F, this Polyolefin tubing ensures reliable performance in a wide range of environments. With a 4:1 shrink ratio, it securely fits cables of various sizes, making it ideal for wire and cable management. Measuring 48 inches in overall length, it offers ample coverage for your projects. RoHS compliant and suitable for high reliability applications, this tubing, also known as E40.350BK48"S, is a must-have for abrasion protection and heat shrink needs. Each pack contains 12 pieces, providing value and convenience for your installation requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

