| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M EPS300-3/8-48\"-CLR-12PCS |
| Color: | Transparent |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| Part Aliases: | E30.375CR48"L |
| SKU: | MMM7000148862 |
EPS300-3/8-48"-CLR-12PCS
| Heilind Number: | MMM7000148862 |
| Manufacturer: | 3M |
| Manufacturer Number: | EPS300-3/8-48"-CLR-12PCS |
| ECAD Model: |
Specifications
Detailed Description
Protect and insulate your cables with our high-quality Polyolefin Heat Shrink Tubing. With a shrink ratio of 3:1 and an overall length of 48 inches, this transparent tubing is perfect for a wide range of applications. It can withstand temperatures as low as -67°F and as high as 230°F, providing reliable performance in both extreme cold and hot environments. RoHS compliant and with an acronym of EPS3003848CLR12PCS, you can trust in the safety and quality of this product. Ideal for abrasion protection and wire management, this tubing is a must-have for any professional or DIY project. Each package includes 12 pieces, ensuring you have an ample supply for all your needs. Upgrade your cable management game with this durable and efficient heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MMM20211216 - Status change. As part of an ongoing review of our heat shrink product portfolio to continually improve on our ability to serve you and provide more accurate lead times, we are moving select 3M™ Heat Shrink Tubing items from Make to Stock production status to Make to Order production status. This change will affect the estimated lead times and will affect the minimum order quantities of the select items. For a full review of the impacted items, please see Appendix A. Exact timing of the change will depend on inventory and backorder status of each individual item, but we expect these changes to be made by January 1, 2022. | Download | |||

