7000148864

Heilind Number:MMM7000148864
Manufacturer:3M
Manufacturer Number:7000148864
ECAD Model:
3D Model

Description:

FP 2 CR 48 24/BX 5302000CR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000148864
Color:Transparent
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7000148864

Detailed Description

Protect your wires with ease using our FP 2 CR 48 24/BX 5302000CR heat shrinkable tubing. Made of durable transparent polyolefin, this tubing offers a 2:1 shrink ratio and is ideal for abrasion protection. With a maximum operating temperature of 275°F and a minimum operating temperature of -67°F, it provides reliable insulation for a wide range of applications. Measuring 48 inches in overall length, it can accommodate various wire and cable sizes. Whether you're working on a DIY project or a professional installation, this tubing is a must-have in your toolkit. Upgrade your wire and cable management with this high-quality product.