7000148867

Heilind Number:MMM7000148867
Manufacturer:3M
Manufacturer Number:7000148867
ECAD Model:
3D Model

Description:

MW 3/16 BK 10 6PC 10PK/BX 430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000148867
Color:Black
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Overall Length:6 in
Material:Polyolefin
Shrink Ratio:2.5:1
SKU:MMM7000148867

Detailed Description

Protect your wiring and cables with our MW 3/16 BK 10 6PC heat shrink tubing. Designed for durability, this polyolefin tubing has a 2.5:1 shrink ratio, ensuring a snug fit every time. With a maximum operating temperature of 275°F and a minimum of -67°F, it's suitable for a wide range of environments. Each pack contains 10 pieces, providing ample coverage for your projects. In sleek black, it not only offers practicality but also a professional finish. RoHS compliant and measuring 6 inches in overall length, it's the perfect solution for abrasion protection and wire management. Upgrade your setup with this essential accessory.