IMCSN-1300-48-BLACK-20 PC

Heilind Number:MMM7000149348
Manufacturer:3M
Manufacturer Number:IMCSN-1300-48-BLACK-20 PC
ECAD Model:
3D Model

Description:

7000149348 80610693469 1300 BK 48A PRINTED 3701300BK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M IMCSN-1300-48-BLACK-20 PC
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:3:1
SKU:MMM7000149348

Detailed Description

Keep cables and wires protected with our durable and versatile Black Polyolefin Heat Shrink Tubing. With a high shrink ratio of 3:1, this tubing is designed to fit snugly around your cables, providing excellent insulation and abrasion protection. Whether you're working in extreme heat or cold, rest assured that this tubing can handle it, with a maximum operating temperature of 230 °F and a minimum operating temperature of -67 °F. Each piece measures 48 inches in length, making it perfect for a variety of applications. Plus, with RoHS compliance, you can trust that our tubing meets the highest standards for environmental safety. Upgrade your wire and cable management setup with this essential product.