| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7010045055 |
| Color: | Green |
| Overall Width: | 3 in |
| Overall Length: | 72 yd |
| Thickness: | 0.091 mm |
| Tape Type: | Electronics Film & Tape |
| Adhesion Strength: | 29 oz/in |
| Adhesive Material: | Rubber, Silicone |
| Backing Material: | Polyester |
| SKU: | MMM7010045055 |
7010045055
| Heilind Number: | MMM7010045055 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7010045055 |
| ECAD Model: |
Description:
3M™ Greenback Printed Circuit Board Tape 851 Green; 3 in x 72 yds x 4.0 mil; 12/Case; Bulk
More >>Specifications
Detailed Description
3M™ Circuit Plating Tape 851 with polyester film and blended Silicone and rubber adhesive used for PCB masking and other high temperature applications. Thick adhesive Coating. Green; 4.0 mil thick.

