7010045319

Heilind Number:MMM7010045319
Manufacturer:3M
Manufacturer Number:7010045319
ECAD Model:
3D Model

Description:

3M™ Polyester Film Electrical Tape 58; 1/4 in X 72 yd; Clear; 144 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7010045319
Color:Clear
Maximum Operating Temperature:266 °F
Minimum Operating Temperature:32 °F
Overall Width:0.25 in
Overall Length:72 yd
Thickness:0.089 mm
Tape Type:Electrical
Resistance Properties:Flagging Resistant, Solvent Resistant
Adhesion Strength:40 oz/in
Adhesive Material:Rubber
Backing Material:Polyester
Shear Strength:40 lb/in
SKU:MMM7010045319

Detailed Description

3M™ Electrical Tape 58 is a general purpose; polyester film tape that has a thermosetting; rubber adhesive which provides excellent adherence. This high temperature tape offers excellent resistance to chemicals; solvents; moisture; abrasion and cu through. RoHS 2011/65/EU Compliant; 3M™ Polyester Film Electrical Tape 58 is a general purpose; polyester film tape that has a thermosetting; rubber adhesive which provides excellent adherence. This high temperature tape offers excellent resistance to chemicals; solvents; moisture; abrasion and cut through. RoHS 2011/65/EU Compliant.