7010045321

Heilind Number:MMM7010045321
Manufacturer:3M
Manufacturer Number:7010045321
ECAD Model:
3D Model

Description:

3M™ Polyester Film Electrical Tape 57; 1/4 in x 72 yd; Yellow; 144 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7010045321
Color:Yellow
Tape Type:Electrical
Thickness:0.089 mm
Overall Width:0.25 in
Overall Length:72 yd
Backing Material:Polyester
Adhesive Material:Rubber
Resistance Properties:Chemical Resistant, Moisture Resistant, Solvent Resistant
Maximum Operating Temperature:266 °F
Minimum Operating Temperature:32 °F
SKU:MMM7010045321

Detailed Description

3M™ Tape 57 is a polyester film; electrical tape. This tape is used to insulate applications that require excellent dielectric strength. It withstands a temperature range of 32 to 266 °F (0 to 130 °C); 3M™ Polyester Film Electrical Tape 57 has a polyester film Backing that offers resistance against chemicals; solvents; moisture; cut through and abrasion. This tape is highly conformable with a thermosetting; rubber adhesive. It is Designed for use as layer Insulation; a coil Cover and a capacitor wrap where higher electrical strength is required. RoHS 2011/65/EU Compliant.