| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 75-3/4INX36YDS |
| Color: | Yellow |
| Maximum Operating Temperature: | 266 °F |
| Minimum Operating Temperature: | 32 °F |
| Overall Width: | 0.75 in |
| Overall Length: | 36 yd |
| Thickness: | 0.089 mm |
| Tape Type: | Electrical |
| Adhesive Material: | Rubber |
| Backing Material: | Polyester |
| SKU: | MMM7010045325 |
75-3/4INX36YDS
| Heilind Number: | MMM7010045325 |
| Manufacturer: | 3M |
| Manufacturer Number: | 75-3/4INX36YDS |
| ECAD Model: |
Description:
3M™ Polyester Film Electrical Tape 75; 3/4 in x 36 yd; Paper core; 48 Rolls/Case
More >>Specifications
Detailed Description
3M™ Polyester Film Electrical Tape 75 is a double coated polyester film electrical tape for use in bonding applications requiring a positive Insulation barrier.

