| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 74-YEL-3/8\"X72YDS |
| Color: | Yellow |
| Tape Type: | Electrical |
| Thickness: | 0.02 mm |
| Overall Width: | 0.38 in |
| Overall Length: | 72 yd |
| Backing Material: | Polyester |
| Adhesive Material: | Rubber |
| Resistance Properties: | Abrasion Resistant, Chemical Resistant, Moisture Resistant, Solvent Resistant |
| Maximum Operating Temperature: | 266 °F |
| Minimum Operating Temperature: | 32 °F |
| SKU: | MMM7010045330 |
74-YEL-3/8"X72YDS
| Heilind Number: | MMM7010045330 |
| Manufacturer: | 3M |
| Manufacturer Number: | 74-YEL-3/8"X72YDS |
| ECAD Model: |
Specifications
Detailed Description
3M™ Polyester Film Electrical Tape 74 is a 0.02mm (0.8 mil) thick; general purpose; electrical tape with polyester film Backing. It withstands a temperature range of 0°C to 130°C (32°F to 266°F). 3M™ Tape 74 has a thermosetting; rubber adhesive which offers excellent resistance to chemicals; solvents; moisture and cut through. This highly conformable tape provides high dielectric strength and withstands high temperature conditions. RoHS 2011/65/EU Compliant.

