| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7010290152 |
| Overall Width: | 54 in |
| Overall Length: | 100 yd |
| Tape Type: | Masking & Paper Tape |
| Backing Material: | Paper |
| SKU: | MMM7010290152 |
7010290152
| Heilind Number: | MMM7010290152 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7010290152 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Prespacing Tape SCPS 55 is high tack transfer tape used to prespace markings applied to complex surfaces that will be kiss cut; electronically cut or die cut; 3M™ Prespacing Tape SCPS-55 is specially formulated to help ease the application of small text on large format screen printed and electronically cut graphics.

