| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7010290658 |
| Color: | Clear |
| Overall Width: | 0.5 in |
| Overall Length: | 72 yd |
| Thickness: | 0.058 mm |
| Tape Type: | Film Tape |
| Resistance Properties: | Chemical Resistant, Moisture Resistant, UV Resistant |
| Adhesion Strength: | 32 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Unplasticized Polyvinyl Chloride |
| SKU: | MMM7010290658 |
7010290658
| Heilind Number: | MMM7010290658 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7010290658 |
| ECAD Model: |
Description:
Scotch® Light Duty Packaging Tape 600; Clear High Clarity; 1/2 in x 72 yd; (4 Roll/Pack 18 Pack/Case) 72/Case; Conveniently Packaged
More >>Specifications
Detailed Description
Scotch® Light Duty Packaging Tape 600 is a transparent film tape Designed for L-clip closure; attaching; tabbing and holding. The UPVC Backing material is moisture; chemical and UV resistant. The acrylic adhesive is non-staining and removes cleanly from a wide variety of surfaces.

