7010291727

Heilind Number:MMM7010291727
Manufacturer:3M
Manufacturer Number:7010291727
ECAD Model:
3D Model

Description:

951136-8622-AR=36/PS/BMT/2MM/1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7010291727
Color:Black
Series:951
Housing Material:Brass
Number of Contacts:36
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold, Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-25 °C
Pitch:2 mm
Mount Angle:Right Angle, Straight
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:MMM7010291727

Detailed Description

Introducing the Black Series 951 PCB Pin Header, SKU 7010291727, designed for reliable and efficient board-to-board connections. Constructed with durable Brass housing material and featuring 36 gold and tin-plated Copper Alloy contacts, this connector ensures optimal conductivity and signal integrity. With a maximum operating temperature of 105°C and a minimum of -25°C, it is suitable for a wide range of industrial applications. The through-hole mount type with solder termination method offers secure attachment to PCBs. Rated at 2A and 500V, it guarantees safe and stable power transmission. With a pitch of 2mm and straight/right-angle mount angle options, it provides flexibility in PCB layout. Compliant with UL 94V-0 flammability rating standards, it prioritizes safety in operation. Ideal for high-reliability systems, this PCB pin header is a dependable choice for your connectivity needs.