FP301-1/2-48-YEL-100PCS

Heilind Number:MMM7010292285
Manufacturer:3M
Manufacturer Number:FP301-1/2-48-YEL-100PCS
ECAD Model:
3D Model

Description:

7010292285 80611601248 FP0.500YL48L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M FP301-1/2-48-YEL-100PCS
Color:Yellow
Material:Polyolefin
Shrink Ratio:2:1
Overall Length:48 in
Maximum Operating Temperature:275 °F
Minimum Operating Temperature:-67 °F
Part Aliases:FP0.500YL48"L
SKU:MMM7010292285

Detailed Description

Protect your cables with our durable Heat Shrinkable Tubing in bright yellow. With a maximum operating temperature of 275 °F and a minimum of -67 °F, this Polyolefin material ensures reliable performance in extreme conditions. The 48-inch overall length and 2:1 shrink ratio provide ample coverage for your wires. Certified RoHS compliant, it guarantees safety and environmental responsibility. Perfect for abrasion protection, this FP3011248YEL100PCS tubing is a must-have for wire and cable management in various applications.