7010293223

Heilind Number:MMM7010293223
Manufacturer:3M
Manufacturer Number:7010293223
ECAD Model:
3D Model

Description:

951102-7722-AR=2/PS/BMT/2MM/1R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7010293223
Color:Black
Pitch:2 mm
Series:951
Mount Type:Through Hole
Mount Angle:Right Angle, Straight
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold, Tin
Contact Material:Copper Alloy
Housing Material:Brass
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-25 °C
SKU:MMM7010293223

Detailed Description

Introducing the Black Series 951 Through Hole PCB Pin Header, featuring a durable Brass housing and Copper Alloy contacts with Gold and Tin plating for optimal conductivity. With two contacts in a single row and a 2mm pitch, this connector is perfect for a wide range of applications. Its straight or right angle mount options make installation a breeze, while its UL 94V-0 flammability rating ensures safety. Operating at temperatures ranging from -25°C to 105°C, with a 2A current rating and 500V voltage rating, this connector is reliable in even the most demanding environments. Perfect for hi-rel applications, it's the ideal choice for your PCB connectivity needs.