P50-030S-RR1-EA

Heilind Number:MMM7010293895
Manufacturer:3M
Manufacturer Number:P50-030S-RR1-EA
ECAD Model:
3D Model

Description:

7010293895 80000905655

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M P50-030S-RR1-EA
Color:Black
Pitch:1.27 mm
Series:P50
Mount Type:Through Hole
Mount Angle:Right Angle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:650 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:30
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:MMM7010293895

Detailed Description

Introducing the Black P50 Series Board To Board PCB Connector, P50-030S-RR1-EA. Engineered for high reliability in electronic applications, this connector features a rugged housing made of Glass-Filled Nylon and 30 gold-plated contacts for optimal conductivity. With a pitch of 1.27mm and a right-angle mount type, it offers efficient PCB stacking and assembly. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. Meeting RoHS compliance standards, it is environmentally friendly, and with a voltage rating of 650 VAC and current rating of 0.5A, it ensures safe and reliable power transmission. Ideal for industrial and commercial electronics, this connector guarantees secure and durable connections, making it a essential component for your PCB assembly needs.