7010293961

Heilind Number:MMM7010293961
Manufacturer:3M
Manufacturer Number:7010293961
ECAD Model:
3D Model

Description:

EPS200 1 1/2 6IN 10PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7010293961
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:6 in
Material:Polyolefin
Shrink Ratio:2:1
SKU:MMM7010293961

Detailed Description

Protect your cables and wires with our EPS200 1 1/2 6IN 10PK heat shrinkable tubing. Made of durable black polyolefin material, this tubing offers reliable abrasion protection and heat resistance, with a maximum operating temperature of 230 °F and a minimum operating temperature of -67 °F. With a shrink ratio of 2:1, it ensures a secure fit around your wires. Measuring 6 inches in overall length, it's perfect for a variety of applications. Stock up on this essential wire and cable management product for your home or workspace.